| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9060EDCT | AMD | Check for Price | DRAM, 4KX1, 200ns, MOS, CDIP22 | TMS4030JR vs AM9060EDCT |
| AM9060DPCB | AMD | Check for Price | DRAM, 4KX1, 250ns, MOS, PDIP22 | TMS4030JR vs AM9060DPCB |
| AM9060DPCT | AMD | Check for Price | DRAM, 4KX1, 250ns, MOS, PDIP22 | TMS4030JR vs AM9060DPCT |
| TMS4060-2NL | Texas Instruments | Check for Price | DRAM, 4KX1, 200ns, MOS, PDIP22 | TMS4030JR vs TMS4060-2NL |
| P2107C-1 | Intel Corporation | Check for Price | DRAM, 4KX1, 150ns, MOS, PDIP22 | TMS4030JR vs P2107C-1 |
| AM9060CDCB | AMD | Check for Price | DRAM, 4KX1, 300ns, MOS, CDIP22 | TMS4030JR vs AM9060CDCB |
| AM9060EDCTB | AMD | Check for Price | DRAM, 4KX1, 200ns, MOS, CDIP22 | TMS4030JR vs AM9060EDCTB |
| TMS4030NL | Texas Instruments | Check for Price | DRAM, 4KX1, 300ns, MOS, PDIP22 | TMS4030JR vs TMS4030NL |
| AM9060DDCB | AMD | Check for Price | DRAM, 4KX1, 250ns, MOS, CDIP22 | TMS4030JR vs AM9060DDCB |
| SMC4030JR | Texas Instruments | Check for Price | DRAM, 4KX1, 300ns, MOS, CDIP22 | TMS4030JR vs SMC4030JR |
Part Details for TMS4030JR by Texas Instruments
Results Overview of TMS4030JR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS4030JR Information
TMS4030JR by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS4030JR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DRAM, 4KX1, 300ns, MOS, CDIP22 | 8454 |
|
RFQ |
US Tariff Estimator: TMS4030JR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS4030JR Part Data Attributes
|
|
TMS4030JR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4030JR
Texas Instruments
DRAM, 4KX1, 300ns, MOS, CDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Time-Max | 300 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-XDIP-T22 | |
| Memory Density | 4096 Bit | |
| Memory Width | 1 | |
| Number of Terminals | 22 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx1 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 64 | |
| Supply Current-Max | 0.08 Ma | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TMS4030JR
This table gives cross-reference parts and alternative options found for TMS4030JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4030JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.