Datasheets
TMS4039NL by: Texas Instruments

Standard SRAM, 256X4, 1000ns, MOS, PDIP22

Part Details for TMS4039NL by Texas Instruments

Results Overview of TMS4039NL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

TMS4039NL Information

TMS4039NL by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for TMS4039NL

Part # Distributor Description Stock Price Buy
Vyrian Standard SRAM, 256X4, 1000ns, MOS, PDIP22 6554
RFQ

US Tariff Estimator: TMS4039NL by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TMS4039NL
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TMS4039NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS4039NL Part Data Attributes

TMS4039NL Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS4039NL Texas Instruments Standard SRAM, 256X4, 1000ns, MOS, PDIP22
Part Life Cycle Code Obsolete
Package Description Dip-22
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 1000 Ns
I/O Type Separate
JESD-30 Code R-PDIP-T22
Memory Density 1024 Bit
Memory IC Type Standard Sram
Memory Width 4
Number of Terminals 22
Number of Words 256 Words
Number of Words Code 256
Operating Mode Asynchronous
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256x4
Output Characteristics 3-State
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP22,.4
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Supply Current-Max 0.07 Ma
Surface Mount No
Technology Mos
Temperature Grade Commercial
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified

Alternate Parts for TMS4039NL

This table gives cross-reference parts and alternative options found for TMS4039NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4039NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
P2101 AMD Check for Price Standard SRAM, 256X4, 1000ns, MOS, PDIP22 TMS4039NL vs P2101
Part Number Manufacturer Composite Price Description Compare
P4C422-25DC Pyramid Semiconductor Corporation Check for Price Standard SRAM, 256X4, 25ns, CMOS, CDIP22 TMS4039NL vs P4C422-25DC
AM93422ADC AMD Check for Price Standard SRAM, 256X4, 35ns, TTL, CDIP22 TMS4039NL vs AM93422ADC
HM1-6551B-9 Intersil Corporation Check for Price 256X4 STANDARD SRAM, 220ns, CDIP22, CERAMIC, DIP-22 TMS4039NL vs HM1-6551B-9
93L422APCQR Fairchild Semiconductor Corporation Check for Price Cache SRAM, 256X4, 45ns, CMOS, PDIP22 TMS4039NL vs 93L422APCQR
AM9122-25DC AMD Check for Price Standard SRAM, 256X4, 25ns, NMOS, CDIP22 TMS4039NL vs AM9122-25DC
P93U422-35CMB Pyramid Semiconductor Corporation Check for Price Standard SRAM, 256X4, 35ns, CMOS, CDIP22 TMS4039NL vs P93U422-35CMB
TMS4039JL Texas Instruments Check for Price Standard SRAM, 256X4, 1000ns, MOS, CDIP22 TMS4039NL vs TMS4039JL
93412DCQB Fairchild Semiconductor Corporation Check for Price Standard SRAM, 256X4, 45ns, TTL, CDIP22 TMS4039NL vs 93412DCQB
93412DCQR Fairchild Semiconductor Corporation Check for Price Standard SRAM, 256X4, 45ns, TTL, CDIP22 TMS4039NL vs 93412DCQR
AM93412DMB AMD Check for Price Standard SRAM, 256X4, 60ns, TTL, CDIP22 TMS4039NL vs AM93412DMB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS4039NL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS4039NL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS4039NL would you like to use for your alert(s)?
  • Please alert me when TMS4039NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS4039NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS4039NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS4039NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS4039NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS4039NL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: