Part Details for TMS426169-70DZ by Texas Instruments
Results Overview of TMS426169-70DZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS426169-70DZ Information
TMS426169-70DZ by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: TMS426169-70DZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS426169-70DZ Part Data Attributes
|
|
TMS426169-70DZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS426169-70DZ
Texas Instruments
EDO DRAM, 1MX16, 70ns, CMOS, PDSO42
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page With Edo | |
| Access Time-Max | 70 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-J42 | |
| Length | 27.305 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Edo Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 42 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOJ | |
| Package Equivalence Code | SOJ42,.44 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 4096 | |
| Seated Height-Max | 3.76 Mm | |
| Self Refresh | No | |
| Standby Current-Max | 0.0005 A | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10.16 Mm |
Alternate Parts for TMS426169-70DZ
This table gives cross-reference parts and alternative options found for TMS426169-70DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS426169-70DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.