| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPD424100LB-10 | NEC Electronics America Inc | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | TMS44100-10DM vs UPD424100LB-10 |
| HM514100ASLJ-10 | Hitachi Ltd | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs HM514100ASLJ-10 |
| MSM514100AL-10J | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs MSM514100AL-10J |
| MB814100-10PJ | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs MB814100-10PJ |
| MSM514100A-10J | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs MSM514100A-10J |
| TC514100JL-10 | Toshiba America Electronic Components | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs TC514100JL-10 |
| M5M44100AWJ-10LT | Mitsubishi Electric | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs M5M44100AWJ-10LT |
| UPD424100LB-10 | Renesas Electronics Corporation | Check for Price | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | TMS44100-10DM vs UPD424100LB-10 |
Part Details for TMS44100-10DM by Texas Instruments
Results Overview of TMS44100-10DM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS44100-10DM Information
TMS44100-10DM by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP610DM-35/B | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
| EP610DM-35 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells |
Price & Stock for TMS44100-10DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20 | 8937 |
|
RFQ |
US Tariff Estimator: TMS44100-10DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS44100-10DM Part Data Attributes
|
|
TMS44100-10DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS44100-10DM
Texas Instruments
Fast Page DRAM, 4MX1, 100ns, CMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOJ | |
| Package Description | 0.350 Inch, Plastic, Soj-26/20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page | |
| Access Time-Max | 100 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| I/O Type | Separate | |
| JESD-30 Code | R-PDSO-J20 | |
| Length | 17.145 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Fast Page Dram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 4194304 Words | |
| Number of Words Code | 4000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4mx1 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOJ | |
| Package Equivalence Code | SOJ20/26,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 1024 | |
| Seated Height-Max | 3.76 Mm | |
| Self Refresh | No | |
| Standby Current-Max | 0.002 A | |
| Supply Current-Max | 0.075 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for TMS44100-10DM
This table gives cross-reference parts and alternative options found for TMS44100-10DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44100-10DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.