| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KM44C1000Z-10 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | TMS44400-10SD vs KM44C1000Z-10 |
| M5M44400L-10 | Mitsubishi Electric | Check for Price | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | TMS44400-10SD vs M5M44400L-10 |
| MT4C4001Z-10 | Micron Technology Inc | Check for Price | IC,DRAM,FAST PAGE,1MX4,CMOS,ZIP,20PIN,PLASTIC | TMS44400-10SD vs MT4C4001Z-10 |
| TC514400AZ-10 | Toshiba America Electronic Components | Check for Price | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | TMS44400-10SD vs TC514400AZ-10 |
| MSM514400B-10ZS | LAPIS Semiconductor Co Ltd | Check for Price | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | TMS44400-10SD vs MSM514400B-10ZS |
| HM514400AZ-10 | Hitachi Ltd | Check for Price | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | TMS44400-10SD vs HM514400AZ-10 |
| KM44C1000AZ-10 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | TMS44400-10SD vs KM44C1000AZ-10 |
Part Details for TMS44400-10SD by Texas Instruments
Results Overview of TMS44400-10SD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS44400-10SD Information
TMS44400-10SD by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5010SDX/NOPB | Texas Instruments | 8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 | |
| LM4510SDX/NOPB | Texas Instruments | Synchronous Step-Up DC/DC Converter with True Shutdown Isolation 10-WSON -40 to 85 | |
| LM48310SD/NOPB | Texas Instruments | Ultra-Low EMI, Filterless, 2.6W, Mono, Class D Audio Power Amplifier with E2S 10-WSON -40 to 85 |
Price & Stock for TMS44400-10SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20 | 7608 |
|
RFQ |
US Tariff Estimator: TMS44400-10SD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMS44400-10SD Part Data Attributes
|
|
TMS44400-10SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS44400-10SD
Texas Instruments
Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZIP | |
| Package Description | Plastic, Zip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page | |
| Access Time-Max | 100 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| I/O Type | Common | |
| JESD-30 Code | R-PZIP-T20 | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Fast Page Dram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP20,.1 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 1024 | |
| Seated Height-Max | 10.16 Mm | |
| Self Refresh | No | |
| Standby Current-Max | 0.001 A | |
| Supply Current-Max | 0.065 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.8 Mm |
Alternate Parts for TMS44400-10SD
This table gives cross-reference parts and alternative options found for TMS44400-10SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44400-10SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.