Part Details for TMS55161-70DGH by Texas Instruments
Overview of TMS55161-70DGH by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS55161-70DGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS55161-70DGH-ND
|
DigiKey | VIDEO DRAM, 256KX16, 70NS PDSO64 Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58501 In Stock |
|
$7.5800 | Buy Now |
|
Quest Components | 24 |
|
$9.6348 / $11.7180 | Buy Now | |
|
Rochester Electronics | TMS55161 - Video DRAM, 256KX16, 70ns, PDSO64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58501 |
|
$6.5100 / $7.6600 | Buy Now |
Part Details for TMS55161-70DGH
TMS55161-70DGH CAD Models
TMS55161-70DGH Part Data Attributes:
|
TMS55161-70DGH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS55161-70DGH
Texas Instruments
256KX16 VIDEO DRAM, 70ns, PDSO64, PLASTIC, SOP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | |
JESD-30 Code | R-PDSO-G64 | |
Length | 26.295 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP64,.54,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.205 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.04 mm |
Alternate Parts for TMS55161-70DGH
This table gives cross-reference parts and alternative options found for TMS55161-70DGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS55161-70DGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5216257GE-70 | Video DRAM, 256KX16, 70ns, MOS, PDSO64, 0.525 INCH, SSOP-64 | SK Hynix Inc | TMS55161-70DGH vs HY5216257GE-70 |
KM4216C258G-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | TMS55161-70DGH vs KM4216C258G-7 |
IBM025171LG5B-70 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55161-70DGH vs IBM025171LG5B-70 |
HY5216256GE-70 | Video DRAM, 256KX16, 70ns, MOS, PDSO64, 0.525 INCH, SSOP-64 | SK Hynix Inc | TMS55161-70DGH vs HY5216256GE-70 |
IBM025161LG5B-70 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | TMS55161-70DGH vs IBM025161LG5B-70 |
TMS55166-70DGH | 256KX16 VIDEO DRAM, 70ns, PDSO64, SOP-64 | Texas Instruments | TMS55161-70DGH vs TMS55166-70DGH |
MT42C256K16A1SG-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55161-70DGH vs MT42C256K16A1SG-7 |
MT42C256K16A1SG-7TR | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | TMS55161-70DGH vs MT42C256K16A1SG-7TR |