| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TN3040 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Medium Power Amplifier, 100MHz Min, 250MHz Max, SM3, SURFACE MOUNT PACKAGE-4 | TN3040 vs TN3040 |
Part Details for TN3040 by Spectrum Control
Results Overview of TN3040 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TN3040 Information
TN3040 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TN3040 Part Data Attributes
|
|
TN3040
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TN3040
Spectrum Control
Wide Band Medium Power Amplifier, 100MHz Min, 250MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sm3, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Construction | Component | |
| Gain | 13.5 Db | |
| Input Power-Max (CW) | 18 Dbm | |
| Operating Frequency-Max | 250 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| VSWR-Max | 2 |
Alternate Parts for TN3040
This table gives cross-reference parts and alternative options found for TN3040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN3040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.