Part Details for TNETA1570MFP by Texas Instruments
Results Overview of TNETA1570MFP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETA1570MFP Information
TNETA1570MFP by Texas Instruments is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETA1570MFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ATM/SONET/SDH Segmentation and Reassembly Device, 1-Func, CMOS, PQFP240 | 5867 |
|
RFQ |
US Tariff Estimator: TNETA1570MFP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETA1570MFP Part Data Attributes
|
|
TNETA1570MFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETA1570MFP
Texas Instruments
ATM/SONET/SDH Segmentation and Reassembly Device, 1-Func, CMOS, PQFP240
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| Applications | Atm | |
| JESD-30 Code | S-PQFP-G240 | |
| Length | 32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 240 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP240,1.3SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Atm/Sonet/Sdh Segmentation And Reassembly Device | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 32 Mm |