| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CXB1589R | Sony Semiconductor | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64 | TNETE2201B vs CXB1589R |
| S2052 | Applied Micro Circuits Corporation | Check for Price | Ethernet Transceiver, PQFP64 | TNETE2201B vs S2052 |
Part Details for TNETE2201B by Texas Instruments
Results Overview of TNETE2201B by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETE2201B Information
TNETE2201B by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TNETE2201B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1.25-GIGABIT ETHERNET TRANSCEIVER | 1091 |
|
RFQ | |
|
|
Quest Components | ETHERNET TRANSCEIVER, PQFP64 | 1302 |
|
$1.8150 / $4.9500 | Buy Now |
|
|
Vyrian | Ethernet Transceiver, PQFP64 | 7809 |
|
RFQ |
US Tariff Estimator: TNETE2201B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETE2201B Part Data Attributes
|
|
TNETE2201B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETE2201B
Texas Instruments
Ethernet Transceiver, PQFP64
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Thermally Enhanced, Qfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 1250000 Mbps | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 260 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for TNETE2201B
This table gives cross-reference parts and alternative options found for TNETE2201B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETE2201B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.