-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Media Processor 529-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNETV2685FIDZUT7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2685FIDZUT7
Texas Instruments
Digital Media Processor 529-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 720 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 520 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TNETV2685FIDZUT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV2685FIDZUT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685FIBZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TNETV2685FIBZUT7 |
TMS320DM648CUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TMS320DM648CUT7 |
TNETV2685FIBZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TNETV2685FIBZUTA7 |
TMS320DM648CUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TMS320DM648CUTD7 |
TNETV2685VIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TNETV2685VIDZUT7 |
TNETV2685VIDZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TNETV2685VIDZUTA7 |
TNETV2685ZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TNETV2685ZUT7 |
TNETV2685ZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685FIDZUT7 vs TNETV2685ZUTA7 |