Part Details for TNETV2685ZUT7 by Texas Instruments
Overview of TNETV2685ZUT7 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TNETV2685ZUT7
TNETV2685ZUT7 CAD Models
TNETV2685ZUT7 Part Data Attributes:
|
TNETV2685ZUT7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2685ZUT7
Texas Instruments
Digital Media Processor 529-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 720 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 520 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TNETV2685ZUT7
This table gives cross-reference parts and alternative options found for TNETV2685ZUT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV2685ZUT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETV2685FIBZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685ZUT7 vs TNETV2685FIBZUT7 |
TMS320DM648CUTD7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685ZUT7 vs TMS320DM648CUTD7 |
TNETV2685VIDZUTA7 | Digital Media Processor 529-FCBGA -40 to 90 | Texas Instruments | TNETV2685ZUT7 vs TNETV2685VIDZUTA7 |
TNETV2685FIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685ZUT7 vs TNETV2685FIDZUT7 |
TMS320DM648CUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685ZUT7 vs TMS320DM648CUT7 |
TNETV2685VIDZUT7 | Digital Media Processor 529-FCBGA 0 to 90 | Texas Instruments | TNETV2685ZUT7 vs TNETV2685VIDZUT7 |