Part Details for TNETX4090GGP by Texas Instruments
Results Overview of TNETX4090GGP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETX4090GGP Information
TNETX4090GGP by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETX4090GGP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LAN Controller, 9 Channel(s), 250MBps, CMOS, PBGA352 | 4639 |
|
RFQ |
US Tariff Estimator: TNETX4090GGP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TNETX4090GGP Part Data Attributes
|
|
TNETX4090GGP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETX4090GGP
Texas Instruments
LAN Controller, 9 Channel(s), 250MBps, CMOS, PBGA352
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Cavity-Down, Plastic, Bga-352 | |
| Pin Count | 352 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Requires 3.3 To 3.6 Volts | |
| Address Bus Width | 2 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 25 Mhz | |
| Communication Protocol | Mil Std 1553a; Mil Std 1553b; Mcair; Stanag-3838 | |
| Data Transfer Rate-Max | 250 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PBGA-B352 | |
| Length | 35 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 352 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Supply Voltage-Max | 2.7 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 35 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |