Part Details for TNPU0805220RBZEN00 by Vishay Intertechnologies
Results Overview of TNPU0805220RBZEN00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPU0805220RBZEN00 Information
TNPU0805220RBZEN00 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPU0805220RBZEN00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TNPU0805220RBZEN00
|
Avnet Americas | TNPU0805 220R 0.1% T-16 E52 e3 - Tape and Reel (Alt: TNPU0805220RBZEN00) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8575 / $0.8898 | Buy Now |
|
DISTI #
71-TNPU0805220RBZEN0
|
Mouser Electronics | Thin Film Resistors - SMD 220 OHM .1% 5PPM 1/8W RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
|
Future Electronics | Res Thin Film 0805 220 Ohm 0.1% 1/8W 5ppm/C Molded SMD SMD Paper T/R - Tape and RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
DISTI #
TNPU0805220RBZEN00
|
TTI | Thin Film Resistors - SMD 220 OHM .1% 5PPM 1/8W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9300 | Buy Now |
|
|
New Advantage Corporation | RESISTOR, FIXED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 900 |
|
$2.3700 | Buy Now |
US Tariff Estimator: TNPU0805220RBZEN00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNPU0805220RBZEN00
TNPU0805220RBZEN00 Part Data Attributes
|
|
TNPU0805220RBZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU0805220RBZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Rated Ac Voltage (V): 150, Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 220 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for TNPU0805220RBZEN00
This table gives cross-reference parts and alternative options found for TNPU0805220RBZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU0805220RBZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TNPU0805220RBZEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | TNPU0805220RBZEN00 vs TNPU0805220RBZEN |
| TNPU0805220R0.1%T-16ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 0805, | TNPU0805220RBZEN00 vs TNPU0805220R0.1%T-16ET1E3 |
| TNPU0805220RAZEN00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | TNPU0805220RBZEN00 vs TNPU0805220RAZEN00 |
| TNPU0805220RAZEA00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | TNPU0805220RBZEN00 vs TNPU0805220RAZEA00 |
| TNPU0805220R0.05%T-16ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | TNPU0805220RBZEN00 vs TNPU0805220R0.05%T-16ET1E3 |
| TNPU0805220R0.1%T-16E52E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 0805, | TNPU0805220RBZEN00 vs TNPU0805220R0.1%T-16E52E3 |
| TNPU0805220RAZEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | TNPU0805220RBZEN00 vs TNPU0805220RAZEN |
| TNPU0805220R0.05%T-16E52E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, | TNPU0805220RBZEN00 vs TNPU0805220R0.05%T-16E52E3 |
| TNPU0805220RBZEA00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | TNPU0805220RBZEN00 vs TNPU0805220RBZEA00 |