-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0166
|
Newark | Res, 10K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: No |Vishay TNPW040210K0BETD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8550 |
|
$0.4640 / $0.5350 | Buy Now |
DISTI #
69AK9238
|
Newark | Res, 10K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: No |Vishay TNPW040210K0BETD Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
78K6474
|
Newark | Tnpw-0402 10K 0.1% T-9 Rt7 |Vishay TNPW040210K0BETD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3060 | Buy Now |
DISTI #
TNPW040210K0BETD
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW040210K0BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
DISTI #
TNPW040210K0BETD
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW040210K0BETD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1701 / $0.2104 | Buy Now |
DISTI #
71-TNPW040210K0BETD
|
Mouser Electronics | Thin Film Resistors - SMD 10. Kohms 0.1% RoHS: Not Compliant | 29599 |
|
$0.2400 / $0.7600 | Buy Now |
|
Future Electronics | TNPW Series 0402 0.1 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.2100 | Buy Now |
|
Quest Components | 60 |
|
$0.2625 / $0.5250 | Buy Now | |
DISTI #
TNPW040210K0BETD
|
TTI | Thin Film Resistors - SMD 10. Kohms 0.1% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
TNPW040210K0BETD
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW040210K0BETD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.1701 / $0.2161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW040210K0BETD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040210K0BETD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TNPW040210K0BETD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW040210K0BETD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB04BBP1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW040210K0BETD vs RB04BBP1002 |
RT0402BRD0710K | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW040210K0BETD vs RT0402BRD0710K |
TNPW040210K0BETP | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040210K0BETD vs TNPW040210K0BETP |
TNPW040210K0BEED | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040210K0BETD vs TNPW040210K0BEED |
RTF04103A25PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Dubilier | TNPW040210K0BETD vs RTF04103A25PPM |
TNPW040210K0BETP0H | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040210K0BETD vs TNPW040210K0BETP0H |
TNPW040210K0BETD0H | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TNPW040210K0BETD vs TNPW040210K0BETD0H |