Part Details for TNPW08051000BT9RT1 by Vishay Dale
Overview of TNPW08051000BT9RT1 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW08051000BT9RT1
TNPW08051000BT9RT1 CAD Models
TNPW08051000BT9RT1 Part Data Attributes
|
TNPW08051000BT9RT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW08051000BT9RT1
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-801; IEC60115-1 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW08051000BT9RT1
This table gives cross-reference parts and alternative options found for TNPW08051000BT9RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08051000BT9RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805100RBEEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW08051000BT9RT1 vs TNPW0805100RBEEA |
RNCS0805FTE100R | RESISTOR, 0.125 W, 1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TNPW08051000BT9RT1 vs RNCS0805FTE100R |
TNPW0805100RDEEA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW08051000BT9RT1 vs TNPW0805100RDEEA |
TNPW0805100RDETA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW08051000BT9RT1 vs TNPW0805100RDETA |
TNPW0805100RBETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW08051000BT9RT1 vs TNPW0805100RBETA |