-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNP100ABCT-ND
|
DigiKey | RES 100 OHM 0.1% 0.26W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
947 In Stock |
|
$0.1672 / $0.5600 | Buy Now |
DISTI #
70205271
|
RS | Resistor, Thin Film, Res 100 Ohms, Pwr-Rtg 0.125 W, Tol 0.1%, SMT, 0805, Tape & Reel | Vishay Dale TNPW0805100RBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.2680 | RFQ |
DISTI #
70238410
|
RS | Resistor, Thin Film, Res 100 Ohms, Pwr-Rtg 0.125 W, Tol 1%, SMT, 0805, Cut Tape | Vishay Dale TNPW0805100RBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ |
|
Quest Components | Resistor, Metal Alloy, 100 Ohm, 150V, .1±%, 25ppm | 4591 |
|
$0.1398 / $0.3354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0805100RBEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW0805100RBEEA
Vishay Dale
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 150V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW0805100RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805100RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805FTE100R | RESISTOR, 0.125 W, 1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TNPW0805100RBEEA vs RNCS0805FTE100R |
TNPW0805100RDEEA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW0805100RBEEA vs TNPW0805100RDEEA |
TNPW08051000BT9RT1 | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW0805100RBEEA vs TNPW08051000BT9RT1 |
TNPW0805100RDETA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW0805100RBEEA vs TNPW0805100RDETA |
TNPW0805100RBETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | TNPW0805100RBEEA vs TNPW0805100RBETA |