Part Details for TNPW1206100KBECN by Vishay Dale
Overview of TNPW1206100KBECN by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206100KBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206100KBECN-ND
|
DigiKey | RES 100K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0679 | Buy Now |
Part Details for TNPW1206100KBECN
TNPW1206100KBECN CAD Models
TNPW1206100KBECN Part Data Attributes
|
TNPW1206100KBECN
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW1206100KBECN
Vishay Dale
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW1206100KBECN
This table gives cross-reference parts and alternative options found for TNPW1206100KBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206100KBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12061K00BETA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBECN vs TNPW12061K00BETA |
TNPW12061003BT9RT1 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBECN vs TNPW12061003BT9RT1 |
TNPW1206100KBEEC | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBECN vs TNPW1206100KBEEC |
TNPW1206100KBHTA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBECN vs TNPW1206100KBHTA |
TNPW1206100KBEEN | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBECN vs TNPW1206100KBEEN |
TNPW12061K00BEEA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBECN vs TNPW12061K00BEEA |
TNPW12061001BT-9 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBECN vs TNPW12061001BT-9 |
TNPW1206100KBETA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBECN vs TNPW1206100KBETA |
TNPW12061K00BEEN | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBECN vs TNPW12061K00BEEN |
TNPW1206100KBEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBECN vs TNPW1206100KBEEA |