Part Details for TNPW1206100KBEEC by Vishay Dale
Overview of TNPW1206100KBEEC by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW1206100KBEEC
TNPW1206100KBEEC CAD Models
TNPW1206100KBEEC Part Data Attributes:
|
TNPW1206100KBEEC
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW1206100KBEEC
Vishay Dale
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206100KBEEC
This table gives cross-reference parts and alternative options found for TNPW1206100KBEEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206100KBEEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206100KBHEA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEC vs TNPW1206100KBHEA |
TNPW1206100KBHTA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEC vs TNPW1206100KBHTA |
TNPW12061003BT9RT1 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEC vs TNPW12061003BT9RT1 |
TNPW12061K00BEEN | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEC vs TNPW12061K00BEEN |
TNPW1206100KBEEA | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEC vs TNPW1206100KBEEA |
TNPW1206100KBETA | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEC vs TNPW1206100KBETA |
TNPW12061001BT-9 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEC vs TNPW12061001BT-9 |
TNPW1206100KBECN | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD | Vishay Dale | TNPW1206100KBEEC vs TNPW1206100KBECN |
TNPW12061K00BETA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Dale | TNPW1206100KBEEC vs TNPW12061K00BETA |
TNPW12061K00BEEA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW1206100KBEEC vs TNPW12061K00BEEA |