Part Details for TNPW120610R0FHEA by Vishay Intertechnologies
Results Overview of TNPW120610R0FHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW120610R0FHEA Information
TNPW120610R0FHEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW120610R0FHEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50X8266
|
Newark | Tnpw1206 10R0 1% T-2 Et1 E3 |Vishay TNPW120610R0FHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
|
DISTI #
TNPW120610R0FHEA
|
Avnet Americas | - Tape and Reel (Alt: TNPW120610R0FHEA) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1866 / $0.1908 | Buy Now |
|
DISTI #
71-TNPW120610R0FHEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1206 10R0 1% T-2 ET1 e3 RoHS: Compliant | 0 |
|
$0.1940 | Order Now |
|
DISTI #
TNPW120610R0FHEA
|
Avnet Abacus | (Alt: TNPW120610R0FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TNPW120610R0FHEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TNPW120610R0FHEA
TNPW120610R0FHEA Part Data Attributes
|
|
TNPW120610R0FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120610R0FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Anti-Sulfur, Rated Ac Voltage (V): 200 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.27 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for TNPW120610R0FHEA
This table gives cross-reference parts and alternative options found for TNPW120610R0FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120610R0FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCA1206HC1009FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TNPW120610R0FHEA vs MCA1206HC1009FP500 |
| TNPW120610R0FHEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TNPW120610R0FHEA vs TNPW120610R0FHEC0H |
| 9T12063A10R0FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW120610R0FHEA vs 9T12063A10R0FBPF4 |
| MCA1206HC1009FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TNPW120610R0FHEA vs MCA1206HC1009FP1 |
| TNPW120610R1%T-2ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | TNPW120610R0FHEA vs TNPW120610R1%T-2ET1E3 |
| TNPW120610R0FHEA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TNPW120610R0FHEA vs TNPW120610R0FHEA0H |
| MCA12060C1009FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW120610R0FHEA vs MCA12060C1009FP500 |
| 9T12063A10R0FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | TNPW120610R0FHEA vs 9T12063A10R0FBPF3 |
| MCA1206HC1009FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW120610R0FHEA vs MCA1206HC1009FP500 |
| MCA1206MC1009FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TNPW120610R0FHEA vs MCA1206MC1009FP5 |