Part Details for TNPW120624K9BEEN by Vishay Intertechnologies
Overview of TNPW120624K9BEEN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120624K9BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X9237
|
Newark | Tnpw1206 24K9 0.1% T-9 E52 E3 |Vishay TNPW120624K9BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW120624K9BEEN
|
Avnet Americas | Res Thin Film 1206 24.9K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120624K9BEEN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2488 | Buy Now |
DISTI #
TNPW120624K9BEEN
|
Avnet Americas | Res Thin Film 1206 24.9K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120624K9BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
71-TNPW120624K9BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 24.9Kohms .1% 25ppm | 297 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 24.9 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
TNPW120624K9BEEN
|
TTI | Thin Film Resistors - SMD 24.9Kohms .1% 25ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2170 | Buy Now |
Part Details for TNPW120624K9BEEN
TNPW120624K9BEEN CAD Models
TNPW120624K9BEEN Part Data Attributes
|
TNPW120624K9BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120624K9BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120624K9BEEN
This table gives cross-reference parts and alternative options found for TNPW120624K9BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120624K9BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCA12060D2492BP100 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120624K9BEEN vs MCA12060D2492BP100 |
MCA12060D2492BP500 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120624K9BEEN vs MCA12060D2492BP500 |
239063132493L | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEN vs 239063132493L |
CMF120624K9+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120624K9BEEN vs CMF120624K9+-0.1%TCR25 |
9T12063A2492BAPFT | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEN vs 9T12063A2492BAPFT |
9T12063A2492WAPFT | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEN vs 9T12063A2492WAPFT |
TNPW120624K9BEEC | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120624K9BEEN vs TNPW120624K9BEEC |
9T12063A2492WAPF4 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEN vs 9T12063A2492WAPF4 |
CMF120624K9+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120624K9BEEN vs CMF120624K9+-0.05%TCR25 |
9T12063A2492BAPF4 | Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120624K9BEEN vs 9T12063A2492BAPF4 |