Part Details for TNR7G330K by Chemi-Con
Overview of TNR7G330K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR7G330K
TNR7G330K CAD Models
TNR7G330K Part Data Attributes
|
TNR7G330K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR7G330K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for TNR7G330K
This table gives cross-reference parts and alternative options found for TNR7G330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR7G330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE07M00200K | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | Kyocera AVX Components | TNR7G330K vs VE07M00200K |
V33ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G330K vs V33ZA05X1347 |
V33ZA05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT | Intersil Corporation | TNR7G330K vs V33ZA05 |
232259252006 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.8J, THROUGH HOLE MOUNT | YAGEO Corporation | TNR7G330K vs 232259252006 |
AA5556403-011 | Varistor, 26V, 0.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TNR7G330K vs AA5556403-011 |
Q69X3424 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | TDK Epcos | TNR7G330K vs Q69X3424 |
Q69X3424 | Varistor, 26V, 0.6J, Through Hole Mount, | TDK Corporation | TNR7G330K vs Q69X3424 |
B72205-S200-K101 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR7G330K vs B72205-S200-K101 |
MOV05200EXA | Varistor, 26V, 0.6J, Through Hole Mount, | Cooper Industries | TNR7G330K vs MOV05200EXA |
V33ZT05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR7G330K vs V33ZT05 |