Part Details for TNR9G151K by United Chemi-Con Inc
Overview of TNR9G151K by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNR9G151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Ammo |
7964 In Stock |
|
$0.1159 / $0.4590 | Buy Now |
DISTI #
53534186
|
Verical | Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Ammo RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Date Code: 1402 | Americas - 7840 |
|
$0.1494 / $0.6375 | Buy Now |
|
Master Electronics | Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Ammo |
7964 In Stock |
|
$0.1159 / $0.4590 | Buy Now |
Part Details for TNR9G151K
TNR9G151K CAD Models
TNR9G151K Part Data Attributes
|
TNR9G151K
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
TNR9G151K
United Chemi-Con Inc
RESISTOR, VOLTAGE DEPENDENT, 125 V, 6 J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 90 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for TNR9G151K
This table gives cross-reference parts and alternative options found for TNR9G151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR9G151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR9G151K | RESISTOR, VOLTAGE DEPENDENT, 125V, 6J, THROUGH HOLE MOUNT | Chemi-Con | TNR9G151K vs TNR9G151K |