Part Details for TOO006 by Littelfuse Inc
Overview of TOO006 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TOO006
TOO006 CAD Models
TOO006 Part Data Attributes
|
TOO006
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TOO006
Littelfuse Inc
Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TOO006
This table gives cross-reference parts and alternative options found for TOO006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOO006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | TOO006 vs 289006 |
GGM6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO006 vs GGM6 |
MI5TT12.5V6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO006 vs MI5TT12.5V6 |
224006DRT1 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | TOO006 vs 224006DRT1 |
GSC6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO006 vs GSC6 |
0235006.P | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TOO006 vs 0235006.P |
235006XP | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TOO006 vs 235006XP |
8AP6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | TOO006 vs 8AP6 |
3ABSI6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | TOO006 vs 3ABSI6 |
GGM-V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | TOO006 vs GGM-V6 |