Part Details for TOP210G by Power Integrations
Results Overview of TOP210G by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP210G Information
TOP210G by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP210G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TOP210G-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: TOP210G by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TOP210G Part Data Attributes
|
|
TOP210G
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP210G
Power Integrations
Switching Regulator, Voltage-mode, 0.1A, 110kHz Switching Freq-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ms-001ab, Smd-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 9.59 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.73 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 110 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
TOP210G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TOP210G is -40°C to 150°C, but the recommended operating temperature range is 0°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable input voltage (VIN) within the recommended range (8-35V), and ensure the bias pin (VCC) is decoupled with a 1uF ceramic capacitor to ground. Additionally, the VCC pin should be connected to a stable 5V or 12V power source.
-
To minimize EMI and noise, place the TOP210G close to the input capacitors and ensure the input and output traces are separated. Use a solid ground plane and keep the high-frequency switching nodes (e.g., drain and source) as short as possible. Avoid routing sensitive analog signals near the switching nodes.
-
Select an input capacitor with a voltage rating that exceeds the maximum input voltage, and a capacitance value that meets the recommended minimum value (1uF). Choose a capacitor with low ESR (Equivalent Series Resistance) and a high ripple current rating to ensure reliable operation.
-
The maximum output current capability of the TOP210G is 10A, but this can be limited by the thermal performance of the device and the PCB design. Ensure proper thermal management and heat sinking to achieve the maximum output current.