Part Details for TOP262EN by Power Integrations
Results Overview of TOP262EN by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP262EN Information
TOP262EN by Power Integrations is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TOP262EN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3126283
|
Farnell | AC/DC CONV, FLYBACK, -40 TO 150DEG C COO: Thailand RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 537 |
|
$2.9371 / $3.7782 | Buy Now |
|
DISTI #
TOP262EN
|
Avnet Americas | AC/DC Converter, Flyback, 85V to 265V AC In, 254W, eSIP-7C-6 - Rail/Tube (Alt: TOP262EN) COO: Thailand RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2698 / $2.3857 | Buy Now |
|
DISTI #
869-TOP262EN
|
Mouser Electronics | AC/DC Converters 254W (85-264VAC) 333W (230V AC) RoHS: Compliant | 958 |
|
$2.3400 / $3.3400 | Buy Now |
|
|
Future Electronics | TOP262 Series 132 kHz 333 W Flyback Isolated Off-Line Switcher - eSIP-7C RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.0400 / $2.1400 | Buy Now |
|
DISTI #
TOP262EN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 735 |
|
$4.4000 / $5.4800 | Buy Now |
|
DISTI #
TOP262EN
|
IBS Electronics | TOP262 SERIES 132 KHZ 333 W FLYBACK ISOLATED OFF-LINE SWITCHER - ESIP-7C Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.7580 / $2.8980 | Buy Now |
|
DISTI #
TOP262EN
|
Avnet Asia | AC/DC Converter, Flyback, 85V to 265V AC In, 254W, eSIP-7C-6 (Alt: TOP262EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
TOP262EN
|
EBV Elektronik | ACDC Converter Flyback 85V to 265V AC In 254W eSIP7C6 (Alt: TOP262EN) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 624 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 480 |
|
$9.2200 / $9.9900 | Buy Now |
US Tariff Estimator: TOP262EN by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TOP262EN
TOP262EN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOP262EN Part Data Attributes
|
|
TOP262EN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP262EN
Power Integrations
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Load Switch | |
| JESD-609 Code | e3 | |
| Qualification Status | Not Qualified | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) |
TOP262EN Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP262EN is 25W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value, and also ensure that the input voltage is within the recommended range.
-
The BYPASS pin is used to connect an external capacitor to the internal voltage regulator, which helps to reduce the noise and improve the overall system stability.
-
The maximum input voltage for the TOP262EN is 264VAC, but it can be derated based on the output power and the ambient temperature. A general rule of thumb is to derate the input voltage by 10% for every 10°C increase in ambient temperature above 40°C.
-
The recommended PCB layout for the TOP262EN involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. It's also recommended to use a thermal relief pattern for the thermal pad.