Part Details for TP0325C3481RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325C3481RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325C3481RCE
TP0325C3481RCE CAD Models
TP0325C3481RCE Part Data Attributes:
|
TP0325C3481RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325C3481RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for TP0325C3481RCE
This table gives cross-reference parts and alternative options found for TP0325C3481RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325C3481RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-3481EST | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TP0325C3481RCE vs CRT0603-CY-3481EST |
RNCH0603CKE3K48 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TP0325C3481RCE vs RNCH0603CKE3K48 |
TP0325C3481T4E | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325C3481RCE vs TP0325C3481T4E |
RBS06CTP3481 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | TP0325C3481RCE vs RBS06CTP3481 |
AMF06033K480.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | TP0325C3481RCE vs AMF06033K480.25%25PPM/KNP5 |
RTX033481CDP3 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | TP0325C3481RCE vs RTX033481CDP3 |
BLU0603P-3481-CT25 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325C3481RCE vs BLU0603P-3481-CT25 |
TP0325C3481TCE | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325C3481RCE vs TP0325C3481TCE |
CRT0603-CY-3481EAS | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | TP0325C3481RCE vs CRT0603-CY-3481EAS |
RBP06CBP3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TP0325C3481RCE vs RBP06CBP3481 |