Part Details for TP0650F1400R5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F1400R5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F1400R5E
TP0650F1400R5E CAD Models
TP0650F1400R5E Part Data Attributes:
|
TP0650F1400R5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F1400R5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F1400R5E
This table gives cross-reference parts and alternative options found for TP0650F1400R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F1400R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045171401L | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TP0650F1400R5E vs 239045171401L |
RP73G2B140RFTDF | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1400R5E vs RP73G2B140RFTDF |
RP73PG2B140RFTD | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1400R5E vs RP73PG2B140RFTD |
RTX061400FEP2 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650F1400R5E vs RTX061400FEP2 |
RP73PG2B140RFTDF | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1400R5E vs RP73PG2B140RFTDF |
TP0650F1400T4E | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F1400R5E vs TP0650F1400T4E |
RP73G2B140RFTDG | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1400R5E vs RP73G2B140RFTDG |
CAR1206140OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TP0650F1400R5E vs CAR1206140OHMS1%50PPMHP |
WF12Q1400FTLQ | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0650F1400R5E vs WF12Q1400FTLQ |
RP73PG2B140RFTG | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1400R5E vs RP73PG2B140RFTG |