| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3067WM | Texas Instruments | $3.8551 | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM/NOPB vs TP3067WM |
| TP3067WMX | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM/NOPB vs TP3067WMX |
| TP3067WM | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM/NOPB vs TP3067WM |
| TP3067WM/NOPB | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM/NOPB vs TP3067WM/NOPB |
Part Details for TP3067WM/NOPB by Texas Instruments
Results Overview of TP3067WM/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3067WM/NOPB Information
TP3067WM/NOPB by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3067WM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35139-5-ND
|
DigiKey | IC CODEC FILTER CMOS 20SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | 8403 |
|
RFQ |
US Tariff Estimator: TP3067WM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3067WM/NOPB Part Data Attributes
|
|
TP3067WM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3067WM/NOPB
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-16 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| Input Code | BINARY | |
| Input Type | Single-Ended | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Linear Coding | Not Available | |
| Moisture Sensitivity Level | 4 | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 0.01 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TP3067WM/NOPB
This table gives cross-reference parts and alternative options found for TP3067WM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067WM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TP3067WM/NOPB Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of 10V or higher, and an ESR of 1 ohm or less.
-
To ensure stability, use a minimum output capacitor of 10uF with an ESR of 1 ohm or less, and a voltage rating of 10V or higher. Also, ensure that the output capacitor is placed close to the output pin of the IC.
-
The maximum input voltage that the TP3067WM/NOPB can handle is 15V. Exceeding this voltage may damage the IC.
-
The TP3067WM/NOPB is rated for operation up to 125°C. However, it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The output voltage of the TP3067WM/NOPB can be calculated using the formula: Vout = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.