Part Details for TP6KE22A by Littelfuse Inc
Results Overview of TP6KE22A by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP6KE22A Information
TP6KE22A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TP6KE22A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC6956
|
Newark | Tvs Diode Axial Lead T&r/ T&r Rohs Compliant: Yes |Littelfuse TP6KE22A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1920 / $0.2430 | Buy Now |
|
DISTI #
F6847CT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1877 In Stock |
|
$0.1444 / $0.1900 | Buy Now |
|
DISTI #
576-TP6KE22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant | 4236 |
|
$0.1650 / $0.1900 | Buy Now |
|
DISTI #
V79:2366_27370159
|
Arrow Electronics | Diode TVS Single Uni-Dir 18.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 3885 |
|
$0.1310 | Buy Now |
|
DISTI #
75764353
|
RS | TVS DIODE AXIAL LEAD T&R Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3100 | RFQ |
|
DISTI #
66406548
|
Verical | Diode TVS Single Uni-Dir 18.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R RoHS: Exempt Min Qty: 44 Package Multiple: 1 Date Code: 1811 | Americas - 3885 |
|
$0.1310 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 3683 |
|
$0.1123 / $0.4320 | Buy Now |
|
|
Quest Components | 2946 |
|
$0.1498 / $0.5760 | Buy Now | |
|
|
Quest Components | 2946 |
|
$0.2520 / $0.7200 | Buy Now | |
|
DISTI #
V79:2366_27370159
|
Arrow Electronics | Diode TVS Single Uni-Dir 18.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 3885 |
|
$0.1310 | Buy Now |
US Tariff Estimator: TP6KE22A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TP6KE22A
TP6KE22A Part Data Attributes
|
|
TP6KE22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 23.1 V | |
| Breakdown Voltage-Min | 20.9 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 18.8 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TP6KE22A
This table gives cross-reference parts and alternative options found for TP6KE22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP6KE22A-B | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | TP6KE22A vs TP6KE22A-B |
TP6KE22A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for TP6KE22A can be found in the Littelfuse application note 'Surface Mount TVS Diode Footprint and Land Pattern Recommendations' (document number: 10101).
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide (document number: 10103) to help with this process.
-
A unidirectional TVS diode protects against voltage surges in one direction (e.g., positive), while a bidirectional TVS diode protects against voltage surges in both directions (e.g., positive and negative). The TP6KE22A is a unidirectional TVS diode.
-
The TP6KE22A is a commercial-grade device, but Littelfuse offers high-reliability and high-temperature versions of TVS diodes, such as the TP6KE22A-HR or TP6KE22A-HT, which are designed for more demanding applications.
-
Follow the recommended soldering and mounting procedures outlined in the Littelfuse application note 'Surface Mount TVS Diode Soldering and Mounting Recommendations' (document number: 10102).