Part Details for TPADP151AUJZ-1.8 by Tech Public
Results Overview of TPADP151AUJZ-1.8 by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPADP151AUJZ-1.8 Information
TPADP151AUJZ-1.8 by Tech Public is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TPADP151AUJZ-1.8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 70dB(1kHz) Positive Fixed 1.8V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 2785 |
|
$0.1254 / $0.2524 | Buy Now |