Part Details for TPC4481 by L-com Inc
Results Overview of TPC4481 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPC4481 Information
TPC4481 by L-com Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPC4481
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X2322
|
Newark | C6 Utp 4Pr/23 Sld Cmp Ylw 1K |L-Com TPC4481 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$482.7900 | Buy Now |
|
DISTI #
73614581
|
RS | Category 6 UTP Plenum Rated 23 AWG 4-Pair Solid Conductor Yellow1KFT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$417.3700 / $458.6500 | RFQ |
|
|
Onlinecomponents.com | C6 UTP 4PR/23 SLD CMP YLW 1K COO: United States RoHS: Compliant | 0 |
|
$252.5700 / $267.7600 | Buy Now |
|
DISTI #
84869397
|
Verical | TPC4481 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$227.1920 / $283.9900 | Buy Now |
|
DISTI #
TPC4481
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E twisted pair cabling. This PVC-jacketed cable is EIA568 color-coded for compatibility with standard installations. Category 5E cabling is perfect for high-speed Ethernet data applications. Solid conductors terminate easily into standard IDC connectors and panels. Order online today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$227.1900 / $283.9900 | Buy Now |