-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | TVS DIODE 3VWM SOT5 | 122060 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E002DRLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E002DRLRG4
Texas Instruments
Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 6.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E002DRLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E002DRLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E002DRLR | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | TPD4E002DRLRG4 vs TPD4E002DRLR |
TPD4E002DRL2 | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | TPD4E002DRLRG4 vs TPD4E002DRL2 |