-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.25-pF, ±3.6-V, ±12-kV ESD protection diode for USB 3.0, HDMI 2.0 & High Speed Signals 10-USON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5155
|
Newark | Diode, Esd Protection, 3.6V, Uson-10, Clamping Voltage Vc Max:8.8V, Diode Case Style:Uson, No. Of Pins:10Pins, Operating Voltage:3.6V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E02B04DQAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4600 / $0.6030 | Buy Now |
DISTI #
296-43875-1-ND
|
DigiKey | TVS DIODE 3.6VWM 8.8VC 10USON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30363 In Stock |
|
$0.1680 / $0.5800 | Buy Now |
DISTI #
595-TPD4E02B04DQAR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TPD4E02B04 4-Ch ESD Protection Diode RoHS: Compliant | 93238 |
|
$0.1670 / $0.5800 | Buy Now |
DISTI #
V72:2272_14652791
|
Arrow Electronics | ESD Suppressor Diode Array Bi-Dir 3.6V 10-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 Container: Cut Strips | Americas - 151 |
|
$0.1680 / $0.5628 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 17W, 3.6V V(RWM), BIDIRECTIONAL, 4 ELEMENT, SILICON | 35 |
|
Buy Now | |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 17W, 3.6V V(RWM), BIDIRECTIONAL, 4 ELEMENT, SILICON | 120 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 17W, 3.6V V(RWM), BIDIRECTIONAL, 4 ELEMENT, SILICON | 820 |
|
$0.4420 / $1.1050 | Buy Now |
|
Ameya Holding Limited | USON 10/A°/4-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 | 51561 |
|
RFQ | |
DISTI #
SMC-TPD4E02B04DQAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1375 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E02B04DQAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E02B04DQAR
Texas Instruments
Quad 0.25-pF, ±3.6-V, ±12-kV ESD protection diode for USB 3.0, HDMI 2.0 & High Speed Signals 10-USON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 6.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 17 W | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E02B04DQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E02B04DQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5V0F4U10LP-7 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, U-DFN2510-10, 10 PIN | Diodes Incorporated | TPD4E02B04DQAR vs D5V0F4U10LP-7 |
HSP061-4M10 | 4-line ESD protection for high speed lines | STMicroelectronics | TPD4E02B04DQAR vs HSP061-4M10 |
ESDR0524PMUTAG | ESD Protection Diode, Ultra Low Capacitance, Low Clamping Voltage, UDFN10, 2.5x1, 0.5P, 3000-REEL | onsemi | TPD4E02B04DQAR vs ESDR0524PMUTAG |
ESD7104MUTAG | 4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified, UDFN10, 2.5x1, 0.5P, 3000-REEL | onsemi | TPD4E02B04DQAR vs ESD7104MUTAG |
SP0524PUTG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10 | Littelfuse Inc | TPD4E02B04DQAR vs SP0524PUTG |