Part Details for TPDV625 by STMicroelectronics
Results Overview of TPDV625 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPDV625 Information
TPDV625 by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: TPDV625 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPDV625
TPDV625 Part Data Attributes
|
|
TPDV625
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPDV625
STMicroelectronics
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Top3, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Critical Rate of Rise of Commutation Voltage-Min | 10 V/Us | |
| Critical Rate of Rise of Off-State Voltage-Min | 500 V/Us | |
| DC Gate Trigger Current-Max | 150 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Leakage Current-Max | 2 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Reference Standard | Ul Recognized | |
| Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Alternistor Triac |
Alternate Parts for TPDV625
This table gives cross-reference parts and alternative options found for TPDV625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPDV625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HNT625 | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218 | TPDV625 vs HNT625 |
| BTA26-600A | STMicroelectronics | Check for Price | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | TPDV625 vs BTA26-600A |
| Q6025P | Littelfuse Inc | Check for Price | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS | TPDV625 vs Q6025P |
| BTA24-600CW | STMicroelectronics | Check for Price | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB | TPDV625 vs BTA24-600CW |
| T2512MKS | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS | TPDV625 vs T2512MKS |
| SIPT625 | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS | TPDV625 vs SIPT625 |
| NT625 | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | TPDV625 vs NT625 |
| NTE56017 | NTE Electronics Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB | TPDV625 vs NTE56017 |
| HIT625 | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218 | TPDV625 vs HIT625 |