| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP7125F3DR-S | Bourns Inc | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA | TPI8011N vs TISP7125F3DR-S |
| TISP7125F3D-S | Bourns Inc | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA | TPI8011N vs TISP7125F3D-S |
| TISP7125F3D | Bourns Inc | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA | TPI8011N vs TISP7125F3D |
| TISP7125F3DR | Bourns Inc | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA | TPI8011N vs TISP7125F3DR |
| TISP7125F3SL | Bourns Inc | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 7.1A | TPI8011N vs TISP7125F3SL |
| TISP7125F3SL | Texas Instruments | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 7.1A | TPI8011N vs TISP7125F3SL |
| TISP7125F3P | Texas Instruments | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 5.7A | TPI8011N vs TISP7125F3P |
| TISP7125F3D | Texas Instruments | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA | TPI8011N vs TISP7125F3D |
| TISP7125F3DR | Texas Instruments | Check for Price | Thyristor Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA | TPI8011N vs TISP7125F3DR |
Part Details for TPI8011N by STMicroelectronics
Results Overview of TPI8011N by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPI8011N Information
TPI8011N by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TPI8011N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12725-5-ND
|
DigiKey | THYRISTOR 30A 8-SOIC Min Qty: 1 Container: Tube |
30 Tube |
|
$1.7680 / $2.7200 | Buy Now |
|
|
Bristol Electronics | Thyristor Surge Protection Devices 80V 8A 8-Pin SO N Tube | 12500 |
|
RFQ | |
|
|
Bristol Electronics | Thyristor Surge Protection Devices 80V 8A 8-Pin SO N Tube Min Qty: 1 | 900 |
|
$1.0294 / $2.3940 | Buy Now |
|
|
Quest Components | SILICON SURGE PROTECTOR, 110V V(BO) MAX, 8A | 10000 |
|
$1.1025 / $3.1500 | Buy Now |
|
|
Quest Components | SILICON SURGE PROTECTOR, 110V V(BO) MAX, 8A | 1935 |
|
$0.5985 / $1.4250 | Buy Now |
|
|
Quest Components | SILICON SURGE PROTECTOR, 110V V(BO) MAX, 8A | 720 |
|
$0.9405 / $2.2800 | Buy Now |
|
|
Quest Components | SILICON SURGE PROTECTOR, 110V V(BO) MAX, 8A | 720 |
|
$1.3650 / $3.1500 | Buy Now |
|
|
Chip Stock | Thyristor Surge Protection Devices 80V 8A 8-Pin SO N Tube / TRIPOLAR PROTECTION FOR ISDN INTERFACES | THYRISTOR 30A... | 3210 |
|
RFQ |
US Tariff Estimator: TPI8011N by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPI8011N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPI8011N Part Data Attributes
|
|
TPI8011N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPI8011N
STMicroelectronics
Silicon Surge Protector, 110V V(BO) Max, 8A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 110 V | |
| Configuration | Delta Connected, 3 Elements | |
| JESD-30 Code | R-PDSO-G8 | |
| Non-Repetitive Pk On-state Cur | 8 A | |
| Number of Elements | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for TPI8011N
This table gives cross-reference parts and alternative options found for TPI8011N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI8011N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPI8011N Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4571, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within its specified temperature range.
-
The TPI8011N is not hermetically sealed, so it's essential to take precautions when operating in high-humidity environments. Consider using conformal coatings, potting, or other environmental protection methods to prevent moisture ingress and ensure reliable operation.
-
Yes, the TPI8011N is suitable for switching power supply applications due to its high voltage and current ratings. However, ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
-
To troubleshoot issues with the TPI8011N, start by reviewing the application circuit and ensuring that it meets the recommended operating conditions. Check for proper biasing, correct component values, and adequate thermal management. Use oscilloscopes and thermal imaging tools to identify potential issues, and consult STMicroelectronics' application notes and technical support resources for guidance.