Part Details for TPK-R-400MA by OptiFuse
Results Overview of TPK-R-400MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPK-R-400MA Information
TPK-R-400MA by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REG113EA-3.3/2K5 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 | |
| TPS61240DRVT | Texas Instruments | 5V, 400mA, 4MHz Step-Up DC/DC Converter 6-WSON | |
| REG113EA-3/2K5 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 |
Price & Stock for TPK-R-400MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-TPK-R-400MA-ND
|
DigiKey | UL Class CC Fuse, Time Delay Min Qty: 1 Container: Bulk |
100 Bulk |
|
$21.2900 / $35.5500 | Buy Now |
|
|
Onlinecomponents.com | Fuse - UL Class CC - Time Delay, 600VAC 600VDC 400mA COO: China RoHS: Compliant | 0 |
|
$10.0600 / $17.9900 | Buy Now |