Part Details for TPK-R-6A by OptiFuse
Results Overview of TPK-R-6A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPK-R-6A Information
TPK-R-6A by OptiFuse is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPK-R-6A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-TPK-R-6A-ND
|
DigiKey | UL CLASS M FUSE, TIME DELAY 6A Min Qty: 1 Container: Bulk |
1250 Bulk |
|
$19.1510 / $31.9700 | Buy Now |
|
DISTI #
74256554
|
RS | FUSE, UL CLASS CC, TIME DELAY, 300VDC/600VAC, 6A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$26.0900 / $32.6100 | Buy Now |
|
DISTI #
TPK-R-6A
|
TME | Fuse: fuse, cylindrical,industrial, 6A, 600VAC, 300VDC, time-lag Min Qty: 1 | 1 |
|
$17.6000 / $20.3000 | Buy Now |
|
|
Master Electronics | Fuse - UL Class CC - Time Delay, 600VAC 300VDC 6A COO: China RoHS: Compliant | 1250 Factory Stock |
|
$9.0400 / $16.1800 | Buy Now |
|
DISTI #
TPK-R-6A
|
Relay Specialties | 13/32" x 1 1/2" - MIDGET FUSE- Min Qty: 1 | 1429 |
|
RFQ |