Part Details for TPL0202 by Futuretech Components
Results Overview of TPL0202 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPL0202 Information
TPL0202 by Futuretech Components is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TPL0202
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 3730 |
|
RFQ |
Resources and Additional Insights for TPL0202
Reference Designs related to TPL0202
-
150W Dual Channel Synchronous Boost for Gan audio applications
PMP9297 is a dual channel synchronous boost for GaN audio amplifier applications. It converts 35V input to an adjustable 38V to 55V output at 150W per channel. The solution size fits in a 45mm x 34 mm board area. Additional input and output bulk capacitors are included outside of the solution size area. This design uses TLP0202 dual channel digital pot to program the output voltages via SPI bus. Output current monitoring is done using LMP8481-S high-side current sense amplifiers. NTC thermistors allow temperature measurement of the High-side MOSFETs
-
LIDAR Pulsed Time of Flight Reference Design
Light Detection and Ranging (LIDAR) systems use the time taken by the light to fly back and forth to an object in an effort to measure the distance to this target. The TIDA-00663 reference design shows how to design the time measurement back-end for LIDAR based on Time to Digital Converter (TDC) as well as associated front-end. The LIDAR pulsed time of flight reference design can be used in all those applications where measuring distance to the target by establishing a physical contact is not possible. Typical examples include measuring presence of objects on a conveyor belt in logistic centers: ensuring safety distances around moving robot arms among many others.