There are no models available for this part yet.
Overview of TPS2561AQDRCRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2561AQDRCRQ1 | Texas Instruments | Dual Channel, Precision Adjustable Current-Limited Power Switches 10-VSON -40 to 125 |
Price & Stock for TPS2561AQDRCRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TPS2561AQDRCRQ1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2895 In Stock |
|
$0.6877 / $1.6100 | Buy Now | |
DISTI #
595-TPS2561AQDRCRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Ch, Precision Adj Crnt-Lmtd Pwr Sw RoHS: Compliant | 7539 |
|
$0.6230 / $1.4900 | Buy Now | |
LCSC | VSON-10-EP(3x3) Power Distribution Switches ROHS | 14 |
|
$1.1873 / $1.3035 | Buy Now |
CAD Models for TPS2561AQDRCRQ1 by Texas Instruments
Part Data Attributes for TPS2561AQDRCRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VSON-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
0.125 mA
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for TPS2561AQDRCRQ1
This table gives cross-reference parts and alternative options found for TPS2561AQDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2561AQDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2561ADRCR | 2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | Texas Instruments | TPS2561AQDRCRQ1 vs TPS2561ADRCR |
TPS2561ADRCT | 2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | Texas Instruments | TPS2561AQDRCRQ1 vs TPS2561ADRCT |
TPS2561AQDRC | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | TPS2561AQDRCRQ1 vs TPS2561AQDRC |
Related Parts for TPS2561AQDRCRQ1
-
TPS2561AQDRCTQ1Power Management Circuits
-
STM32F072CBT6Microcontrollers
-
LM5160QPWPRQ1Switching Regulator or Controllers
-
LT1025CN8Other Analog ICs
-
TPS7B7702QPWPRQ1Linear Regulator ICs
-
TPS22965TDSGRQ1Peripheral Drivers
-
TLV314QDBVRQ1Operational Amplifiers
-
BSZ100N03MSGPower Field-Effect Transistors
-
AD7918BRUZ-REEL7Analog to Digital Converters