Part Details for TPS25831QWRHBTQ1 by Texas Instruments
Overview of TPS25831QWRHBTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS25831QWRHBTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25831QWRHBTQ1CT-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3810 / $6.1900 | Buy Now |
DISTI #
595-TPS25831QWRHBTQ1
|
Mouser Electronics | USB Interface IC USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 RoHS: Compliant | 416 |
|
$3.4500 / $6.2000 | Buy Now |
|
Ameya Holding Limited | 7900 |
|
RFQ |
Part Details for TPS25831QWRHBTQ1
TPS25831QWRHBTQ1 CAD Models
TPS25831QWRHBTQ1 Part Data Attributes:
|
TPS25831QWRHBTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25831QWRHBTQ1
Texas Instruments
USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-07 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TPS25831QWRHBTQ1
This table gives cross-reference parts and alternative options found for TPS25831QWRHBTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25831QWRHBTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65257RHAT | 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN | Texas Instruments | TPS25831QWRHBTQ1 vs TPS65257RHAT |
LM536353QRNLTQ1 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | TPS25831QWRHBTQ1 vs LM536353QRNLTQ1 |
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | TPS25831QWRHBTQ1 vs LT3971IMSE-3.3#PBF |
TPS652510RHAR | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | TPS25831QWRHBTQ1 vs TPS652510RHAR |
TPS652510RHAT | 4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85 | Texas Instruments | TPS25831QWRHBTQ1 vs TPS652510RHAT |
PLMQ66430MC3RXBRQ1 | Automotive 36-V, 3-A low EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 | Texas Instruments | TPS25831QWRHBTQ1 vs PLMQ66430MC3RXBRQ1 |
LM61435AANQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS25831QWRHBTQ1 vs LM61435AANQRJRRQ1 |
PTPS25830QWRHBTQ1 | USB Type-C and SDP/CDP charge port converter with short to BATT protection and cable compensation 32-VQFN -40 to 125 | Texas Instruments | TPS25831QWRHBTQ1 vs PTPS25830QWRHBTQ1 |
LT3971IMSE-3.3#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | TPS25831QWRHBTQ1 vs LT3971IMSE-3.3#TRPBF |
LM61435AASQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | TPS25831QWRHBTQ1 vs LM61435AASQRJRRQ1 |