Part Details for TPS3705-50Y by Texas Instruments
Overview of TPS3705-50Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for TPS3705-50Y
TPS3705-50Y CAD Models
TPS3705-50Y Part Data Attributes
|
TPS3705-50Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3705-50Y
Texas Instruments
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, UUC8, DIE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XUUC-N8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Threshold Voltage-Nom | +4.55V |
Alternate Parts for TPS3705-50Y
This table gives cross-reference parts and alternative options found for TPS3705-50Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3705-50Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3809J25DBVT | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3705-50Y vs TPS3809J25DBVT |
TLV809J25DBVR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3705-50Y vs TLV809J25DBVR |
TLC7725IPE4 | Micropower Supply Voltage Supervisor 8-PDIP -40 to 85 | Texas Instruments | TPS3705-50Y vs TLC7725IPE4 |
TPS3809J25DBVTG4 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3705-50Y vs TPS3809J25DBVTG4 |
TPS3705-50DR | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TPS3705-50Y vs TPS3705-50DR |
TLC7733QP | Voltage supervisor with programmable delay time 8-PDIP -40 to 125 | Texas Instruments | TPS3705-50Y vs TLC7733QP |
TPS3705-50D | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TPS3705-50Y vs TPS3705-50D |
TPS3705-30Y | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, UUC8, DIE-8 | Texas Instruments | TPS3705-50Y vs TPS3705-30Y |
TPS3705-50DGNR | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3705-50Y vs TPS3705-50DGNR |
TLV809J25DBZR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3705-50Y vs TLV809J25DBZR |