Power Circuits
TPS3837K33MDBVREP
Texas Instruments
Description: Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125

Overview of TPS3837K33MDBVREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3837K33MDBVREP Texas Instruments Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125

Price & Stock for TPS3837K33MDBVREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-PS3837K33MDBVREP
Mouser Electronics Supervisory Circuits Mil Enhance Nanopwr Supy Circuits RoHS: Compliant 1205
  • 1 $6.6300
  • 10 $5.9500
  • 100 $4.8800
  • 250 $4.6300
  • 500 $4.1500
  • 1,000 $3.5000
  • 3,000 $3.3200
$3.3200 / $6.6300 Buy Now
Rochester Electronics TPS3837K33-EP Enhanced Product Nanopower Supervisory Circuits RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 5235
  • 1 $3.6100
  • 25 $3.5400
  • 100 $3.3900
  • 500 $3.2500
  • 1,000 $3.0700
$3.0700 / $3.6100 Buy Now

CAD Models for TPS3837K33MDBVREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3837K33MDBVREP by Texas Instruments

TPS3837K33MDBVREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS3837K33MDBVREP
    Texas Instruments
    Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125
    VS

Alternate Parts for TPS3837K33MDBVREP

This table gives cross-reference parts and alternative options found for TPS3837K33MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3837K33MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3837K33DBVT Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837K33MDBVREP vs TPS3837K33DBVT
TPS3837K33DBVRG4 NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 Texas Instruments TPS3837K33MDBVREP vs TPS3837K33DBVRG4
TPS3837K33QDBVREP Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TPS3837K33QDBVREP
TPS3837K33DBVR Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837K33MDBVREP vs TPS3837K33DBVR
TPS3837K33DBVTG4 Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3837K33MDBVREP vs TPS3837K33DBVTG4
TPS3837K33QDBVRQ1 Automotive 3.3V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TPS3837K33QDBVRQ1
Part Number Description Manufacturer Compare
MAX812SEUS-T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN Maxim Integrated Products TPS3837K33MDBVREP vs MAX812SEUS-T
ADM825SYRT-R7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc TPS3837K33MDBVREP vs ADM825SYRT-R7
ADM803SAKSZ-REEL7 Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output Analog Devices Inc TPS3837K33MDBVREP vs ADM803SAKSZ-REEL7
TPS3836K33QDBVRQ1 Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TPS3836K33QDBVRQ1
PTLV810EA29DBZR Low-power 3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs PTLV810EA29DBZR
MIC812SU Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN Microchip Technology Inc TPS3837K33MDBVREP vs MIC812SU
TPS3838K33QDBVRQ1 Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TPS3838K33QDBVRQ1
TLV809EA29DCKR Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SC70 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TLV809EA29DCKR
TLV803EA29RDBZR Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TLV803EA29RDBZR
TLV803EB29DBZR Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 Texas Instruments TPS3837K33MDBVREP vs TLV803EB29DBZR

Related Parts for TPS3837K33MDBVREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3837K33MDBVREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3837K33MDBVREP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3837K33MDBVREP would you like to use for your alert(s)?
  • Please alert me when TPS3837K33MDBVREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3837K33MDBVREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3837K33MDBVREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3837K33MDBVREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3837K33MDBVREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3837K33MDBVREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: