| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54010PWP | Texas Instruments | $3.8228 | Switching Regulator, Voltage-mode, 14A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54010PWPR vs TPS54010PWP |
| TPS54010PWPRG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 14A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54010PWPR vs TPS54010PWPRG4 |
| TPS54010PWPG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 14A, 700kHz Switching Freq-Max, BICMOS, PDSO28 | TPS54010PWPR vs TPS54010PWPG4 |
Part Details for TPS54010PWPR by Texas Instruments
Results Overview of TPS54010PWPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54010PWPR Information
TPS54010PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54010PWPRG4 | Texas Instruments | 3V to 4V Input, 14A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | |
| TPS54010PWPR | Texas Instruments | 3V to 4V Input, 14A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for TPS54010PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS54010PWPR-ND
|
DigiKey | IC REG BUCK ADJ 14A 28HTSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$5.7873 | Buy Now |
|
DISTI #
595-TPS54010PWPR
|
Mouser Electronics | Switching Voltage Regulators 2.2V-4.0V 14A Otp Bu ck PWM Switch A 595 A 595-TPS54010PWP RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
|
|
Bristol Electronics | Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP T/R Min Qty: 1 | 1121 |
|
$3.7255 / $8.6640 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP T/R | 604 |
|
RFQ |
US Tariff Estimator: TPS54010PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS54010PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54010PWPR Part Data Attributes
|
|
TPS54010PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54010PWPR
Texas Instruments
Switching Regulator, Voltage-mode, 14A, 700kHz Switching Freq-Max, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Requires 3v To 4v Supply | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4 V | |
| Input Voltage-Min | 2.2 V | |
| Input Voltage-Nom | 2.5 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 14 A | |
| Output Voltage-Max | 2.5 V | |
| Output Voltage-Min | 0.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 700 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS54010PWPR
This table gives cross-reference parts and alternative options found for TPS54010PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54010PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS54010PWPR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS54010PWPR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between the VIN and GND pins.
-
The minimum input capacitance required is 4.7uF, but it's recommended to use a 10uF or larger ceramic capacitor to ensure stability and optimal performance.
-
Yes, the TPS54010PWPR is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
The output voltage can be adjusted by changing the resistor divider ratio between the FB and VOUT pins. Use the formula in the datasheet to calculate the required resistor values for the desired output voltage.