| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61004DGST | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.25A, 840kHz Switching Freq-Max, CMOS, PDSO10 | TPS61002DGST vs TPS61004DGST |
| TPS61005DGST | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.3A, 840kHz Switching Freq-Max, BICMOS, PDSO10 | TPS61002DGST vs TPS61005DGST |
Part Details for TPS61002DGST by Texas Instruments
Results Overview of TPS61002DGST by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61002DGST Information
TPS61002DGST by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61002DGST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 1.3A, 840kHz Switching Freq-Max, PDSO10 | 7123 |
|
RFQ |
US Tariff Estimator: TPS61002DGST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61002DGST Part Data Attributes
|
|
TPS61002DGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61002DGST
Texas Instruments
Switching Regulator, Current-mode, 0.25A, 840kHz Switching Freq-Max, CMOS, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Plastic, Msop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 1.86 V | |
| Input Voltage-Min | 0.8 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | S-PDSO-G10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.25 A | |
| Output Voltage-Max | 1.86 V | |
| Output Voltage-Min | 1.74 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 840 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TPS61002DGST
This table gives cross-reference parts and alternative options found for TPS61002DGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61002DGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.