| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61010DRCR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, CMOS, PDSO10 | TPS61010DRCT vs TPS61010DRCR |
| TPS61010DRC | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, CMOS, PDSO10 | TPS61010DRCT vs TPS61010DRC |
Part Details for TPS61010DRCT by Texas Instruments
Results Overview of TPS61010DRCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61010DRCT Information
TPS61010DRCT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61010DRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, PDSO10 | 9385 |
|
RFQ |
US Tariff Estimator: TPS61010DRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61010DRCT Part Data Attributes
|
|
TPS61010DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61010DRCT
Texas Instruments
Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, CMOS, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 3 X 3 Mm, Plastic, Son-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Adjustable Mode From 1.5v To 3.3v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 3.3 V | |
| Input Voltage-Min | 0.8 V | |
| Input Voltage-Nom | 1.2 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.3 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 780 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TPS61010DRCT
This table gives cross-reference parts and alternative options found for TPS61010DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61010DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.