-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61022RWURCT-ND
|
DigiKey | IC REG BOOST ADJ 8A 7VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
943 In Stock |
|
$0.7891 / $1.7900 | Buy Now |
DISTI #
595-TPS61022RWUR
|
Mouser Electronics | Switching Voltage Regulators 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 RoHS: Compliant | 8989 |
|
$0.7580 / $1.7900 | Buy Now |
|
Bristol Electronics | 2710 |
|
RFQ | ||
|
Ameya Holding Limited | 2127 |
|
RFQ | ||
|
Chip1Cloud | POWER MANAGEMENT | 7033 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | POWER MANAGEMENT | 3110 |
|
$0.3393 / $0.5806 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-7 DC-DC Converters RoHS Purchase Online, Ship Immediately | 3722 |
|
$0.3116 / $0.3975 | Buy Now |
|
LCSC | boost converterType Adjustable 2.2V5.5V 500mV5.5V VQFN-7(2x2) DC-DC Converters ROHS | 3102 |
|
$0.3462 / $0.5924 | Buy Now |
|
Perfect Parts Corporation | 465940 |
|
RFQ | ||
|
Win Source Electronics | POWER MANAGEMENT | 749500 |
|
$0.2080 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61022RWUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61022RWUR
Texas Instruments
8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE 2.2 TO 5.5V; ALSO AVAILABLE WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N7 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61022RWUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61022RWUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTPS61022RWUT | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | TPS61022RWUR vs XTPS61022RWUT |