-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1632
|
Newark | Dc-Dc Converter, Boost, 1.2Mhz, Son-10, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:3.2A, Output Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61087DRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1113 |
|
$1.6400 | Buy Now |
DISTI #
296-27012-1-ND
|
DigiKey | IC REG BOOST ADJ 3.2A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6795 In Stock |
|
$0.9913 / $2.2500 | Buy Now |
DISTI #
595-TPS61087DRCR
|
Mouser Electronics | Switching Voltage Regulators 650kHz/1.2MHz Step Up DC-DC Converter RoHS: Compliant | 7388 |
|
$0.9910 / $1.7000 | Buy Now |
DISTI #
V72:2272_07418760
|
Arrow Electronics | Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 18.5V 3.2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1019 |
|
$0.9682 / $1.1919 | Buy Now |
DISTI #
62506267
|
Verical | Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 18.5V 3.2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2217 | Americas - 1019 |
|
$0.9682 / $1.0709 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4.8A, 1500KHZ SWITCHING FREQ-MAX, PDSO10 | 111 |
|
$0.3231 / $0.5385 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4.8A, 1500KHZ SWITCHING FREQ-MAX, PDSO10 | 8 |
|
$2.7778 / $3.3333 | Buy Now |
DISTI #
TPS61087DRCR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷6V, 3÷18.5VDC, 3.2A, VSON10 Min Qty: 1 | 831 |
|
$1.1000 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 3.2A 10SON | 5975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61087DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61087DRCR
Texas Instruments
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.8 A | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61087DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61087DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61087DRCRG4 | 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 85 | Texas Instruments | TPS61087DRCR vs TPS61087DRCRG4 |
TPS61087DRCTG4 | 18.5V, 3.2A, 650kHz / 1.2MHz Step-Up DC-DC Converter with Forced PWM Mode 10-VSON -40 to 85 | Texas Instruments | TPS61087DRCR vs TPS61087DRCTG4 |
TPS61087DRC | IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller | Texas Instruments | TPS61087DRCR vs TPS61087DRC |