Part Details for TPS61371VARR by Texas Instruments
Results Overview of TPS61371VARR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61371VARR Information
TPS61371VARR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61371VARR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS61371VARRTR-ND
|
DigiKey | 16V 3.8A SYNCHRONOUS BOOST WITH Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$2.9180 | Buy Now |
|
DISTI #
595-TPS61371VARR
|
Mouser Electronics | Switching Voltage Regulators 16V 3.8A synchronous boost with load disconnect | 0 |
|
$2.6100 | Order Now |
US Tariff Estimator: TPS61371VARR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61371VARR Part Data Attributes
|
|
TPS61371VARR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61371VARR
Texas Instruments
Switching Regulator, Current-mode, 3.8A, 1700kHz Switching Freq-Max, PQCHIP CARRIER, VERY VERY THIN PROFILE14
|
| Part Life Cycle Code | Active | |
| Package Description | Wqfn-Hr-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pwm/Pfm | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PQCC-N14 | |
| Length | 2.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.8 A | |
| Output Voltage-Max | 16 V | |
| Output Voltage-Min | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | WQCCN | |
| Package Equivalence Code | LCC14,.1SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1700 Khz | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 2.5 Mm |