| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62082DSGR | Texas Instruments | $0.6840 | Switching Regulator, Current-mode, 1.2A, 2000kHz Switching Freq-Max, PDSO8 | TPS62082DSG vs TPS62082DSGR |
| TPS62082DSGT | Texas Instruments | $0.7862 | Switching Regulator, Current-mode, 1.2A, 2000kHz Switching Freq-Max, PDSO8 | TPS62082DSG vs TPS62082DSGT |
Part Details for TPS62082DSG by Texas Instruments
Results Overview of TPS62082DSG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62082DSG Information
TPS62082DSG by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS62082DSGR | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package. 3.3 Vout (Min) 8-WSON -40 to 125 | |
| TPS62082DSGT | Texas Instruments | 1.2A High Efficient Step Down Converter in 2x2mm SON Package. 3.3 Vout (Min) 8-WSON -40 to 125 |
Price & Stock for TPS62082DSG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 0.002A, PDSO8 | 9365 |
|
RFQ |
US Tariff Estimator: TPS62082DSG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62082DSG Part Data Attributes
|
|
TPS62082DSG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62082DSG
Texas Instruments
Switching Regulator, Current-mode, 0.002A, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 2 X 2 Mm, Plastic, Wson-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In Voltage Mode And Pwm Control Technique Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.002 A | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for TPS62082DSG
This table gives cross-reference parts and alternative options found for TPS62082DSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62082DSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.