| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62320DRC | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.89A, 3350kHz Switching Freq-Max, PDSO10 | TPS62320DRCR vs TPS62320DRC |
| TPS62320DRCT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 3350kHz Switching Freq-Max, CMOS, PDSO10 | TPS62320DRCR vs TPS62320DRCT |
Part Details for TPS62320DRCR by Texas Instruments
Results Overview of TPS62320DRCR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62320DRCR Information
TPS62320DRCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62320DRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86048126
|
Verical | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 1001 | Americas - 33000 |
|
$0.9843 / $1.5875 | Buy Now |
|
DISTI #
86048368
|
Verical | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 1201 | Americas - 11500 |
|
$0.9843 / $1.5875 | Buy Now |
|
DISTI #
86047932
|
Verical | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0701 | Americas - 7000 |
|
$0.9843 / $1.5875 | Buy Now |
|
DISTI #
86038242
|
Verical | Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0601 | Americas - 5888 |
|
$0.9843 / $1.5875 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.5A, 3350KHZ SWITCHING FREQ-MAX, PDSO10 | 1256 |
|
$0.5531 / $1.3275 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.5A, 3350kHz Switching Freq-Max, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 57388 |
|
$0.7874 / $1.2700 | Buy Now |
US Tariff Estimator: TPS62320DRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS62320DRCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS62320DRCR Part Data Attributes
|
|
TPS62320DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62320DRCR
Texas Instruments
Switching Regulator, Voltage-mode, 0.5A, 3350kHz Switching Freq-Max, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Vson-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 5.4 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 3350 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS62320DRCR
This table gives cross-reference parts and alternative options found for TPS62320DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62320DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS62320DRCR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS62320DRCR is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input capacitance is at least 10uF and the input voltage is within the recommended range.
-
The maximum output current that the TPS62320DRCR can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.
-
The output voltage can be configured by connecting a resistor divider network between the output and the FB pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage of 0.6V.
-
The EN (enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it's low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.